+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4781.0100

Connector: AC supply; plug; female; 10A; 250VAC; C15,hot condition


Manufacturer: SCHURTER

Manufacturer part number:
4781.0100
TME Symbol:
4781.0100

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
250V AC
Standard
IEC 60320
Mechanical mounting
for cable
Electrical mounting
screw terminal
Spatial orientation
straight
Max. wire diameter
10mm
Operating temperature
-25...120°C
Connector variant
  • C15
  • hot condition
Gross weight28.59 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4781.0100
1868 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Net price for quantities from 50 pcs - 4.92 USDGross price for quantities from 50 pcs - 4.92 USD
Net price for quantities from 60 pcs - 4.84 USDGross price for quantities from 60 pcs - 4.84 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 200 pcs - 4.38 USDGross price for quantities from 200 pcs - 4.38 USD
Net price for quantities from 300 pcs - 4.23 USDGross price for quantities from 300 pcs - 4.23 USD
Net price for quantities from 500 pcs - 4.07 USDGross price for quantities from 500 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs