+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4796.0000

Connector: AC supply; plug; male; 16A; 250VAC; C20 (I); IEC 60320


Manufacturer: SCHURTER

Manufacturer part number:
4796.0000
TME Symbol:
4796.0000

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
plug
Kind of connector
male
Current rating
16A
Rated voltage
250V AC
Connector variant
C20 (I)
Standard
IEC 60320
Mechanical mounting
for cable
Electrical mounting
screw terminal
Spatial orientation
straight
Max. wire diameter
10mm
Operating temperature
-25...70°C
Gross weight37.11 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4796.0000
2149 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 10 pcs - 7.87 USDGross price for quantities from 10 pcs - 7.87 USD
Net price for quantities from 25 pcs - 7.11 USDGross price for quantities from 25 pcs - 7.11 USD
Net price for quantities from 50 pcs - 6.58 USDGross price for quantities from 50 pcs - 6.58 USD
Net price for quantities from 100 pcs - 6.04 USDGross price for quantities from 100 pcs - 6.04 USD
Net price for quantities from 200 pcs - 5.83 USDGross price for quantities from 200 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs