+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 250V AC | |
Connector variant | C20 (I) | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, screw | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Panel thickness | max. 8mm | |
Mounting holes pitch | 42mm | |
Mounting hole dimensions | 32.6x24.5mm | |
Thread | 3,5 | |
Operating temperature | -25...70°C |