+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491125

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 690VAC; aR


Manufacturer: DF ELECTRIC

Manufacturer part number:
491125
TME Symbol:
491125

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
10.3x38mm
Manufacturer series
RAPIDPLUS
Breaking capacity
100kA
Fuses application
semiconductors protection
Gross weight7.24 g
Certificates
EAN code8435070952850
See other products in this category: Fuses 10,3x38mm - Super Fast DF ELECTRIC,
See other products from this series.:
*
491125
0 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 5 pcs - 6.05 USDGross price for quantities from 5 pcs - 6.05 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs