+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491630

Fuse: fuse; ceramic,cylindrical,industrial; 16A; 1kVDC; gPV


Manufacturer: DF ELECTRIC

Manufacturer part number:
491630
TME Symbol:
491630

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
16A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Breaking capacity
30kA
Contact material
copper
Fuses application
photovoltaics
Contact plating
silver plated
Gross weight7.29 g
Certificates
EAN code8435070948044
See other products in this category: Fuses 10,3x38mm - Super Fast DF ELECTRIC,
*
491630
0 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs