+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4DLCD-35480320-IPS

Display: TFT; 3.5"; 320x480; Illumin: LED; Dim: 54.66x82.94x2.28mm


Manufacturer: 4D Systems

Manufacturer part number:
4DLCD-35480320-IPS
TME Symbol:
4DLCD-35480320-I

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Illumination
LED
Contrast
1000:1
Storage temperature
-30...80°C
Window dimensions (H x W)
48.96x73.44mm
Dimensions
54.66x82.94x2.28mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
320cd/m2
Connector pinout layout
1x40
Number of pins
40
Kind of controller
ILI9488
Connection
FFC/FPC
Touchpad
none
Interface
  • 16bit MCU
  • SPI
Supply voltage
  • 2.6...3.3V DC
Gross weight84.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays 4D Systems,
*
4DLCD-35480320-IPS
5 in TME stock
Net price for quantities from 1 pcs - 46.47 USDGross price for quantities from 1 pcs - 46.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts