+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: 4D Systems
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.5" | |
Display resolution | 320x480 | |
Illumination | LED | |
Contrast | 1000:1 | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 48.96x73.44mm | |
Dimensions | 54.66x82.94x3.6mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Luminosity | 270cd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Kind of controller | ILI9488 | |
Connection | FFC/FPC | |
Touchpad | resistance |