+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N25

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 2.5kV; Uce: 30V


Manufacturer: LITEON

Manufacturer part number:
4N25
TME Symbol:
4N25-LIT

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
20%@10mA
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
4N25
Gross weight0.359 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
4N25
7938 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 45 pcs - 0.18 USDGross price for quantities from 45 pcs - 0.18 USD
Net price for quantities from 65 pcs - 0.18 USDGross price for quantities from 65 pcs - 0.18 USD
Net price for quantities from 130 pcs - 0.17 USDGross price for quantities from 130 pcs - 0.17 USD
Net price for quantities from 520 pcs - 0.14 USDGross price for quantities from 520 pcs - 0.14 USD
Net price for quantities from 1040 pcs - 0.13 USDGross price for quantities from 1040 pcs - 0.13 USD
Net price for quantities from 5005 pcs - 0.11 USDGross price for quantities from 5005 pcs - 0.11 USD
Net price for quantities from 10010 pcs - 0.09 USDGross price for quantities from 10010 pcs - 0.09 USD
Net price for quantities from 25025 pcs - 0.09 USDGross price for quantities from 25025 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcsCardboard = 1 040 pcs