+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N33

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 55V; DIP6


Manufacturer: EVERLIGHT

Manufacturer part number:
4N33
TME Symbol:
4N33-EVE

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
500%@10mA
Collector-emitter voltage
55V
Case
DIP6
Turn-on time
5µs
Turn-off time
0.1ms
Manufacturer series
4N3X
Gross weight0.368 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
See other products from this series.:
*
4N33
1342 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 260 pcs - 0.22 USDGross price for quantities from 260 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerTube = 65 pcs