+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N35

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 3.55kV; Uce: 30V


Manufacturer: LITEON

Manufacturer part number:
4N35
TME Symbol:
4N35-LIT

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
3.55kV
CTR@If
100%@10mA
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
4N35
Gross weight0.355 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
4N35
14488 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 65 pcs - 0.11 USDGross price for quantities from 65 pcs - 0.11 USD
Net price for quantities from 130 pcs - 0.11 USDGross price for quantities from 130 pcs - 0.11 USD
Net price for quantities from 260 pcs - 0.10 USDGross price for quantities from 260 pcs - 0.10 USD
Net price for quantities from 520 pcs - 0.09 USDGross price for quantities from 520 pcs - 0.09 USD
Net price for quantities from 1040 pcs - 0.09 USDGross price for quantities from 1040 pcs - 0.09 USD
Net price for quantities from 2015 pcs - 0.09 USDGross price for quantities from 2015 pcs - 0.09 USD
Net price for quantities from 10010 pcs - 0.08 USDGross price for quantities from 10010 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcsCardboard = 1 040 pcs