+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4S-CON-SS-10MM

LED tape connector; for tape-to-tape connection; 4A; 12V,24V


Manufacturer: POS

Manufacturer part number:
4S-CON-SS-10MM
TME Symbol:
4S-CON-SS-10MM

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-to-tape connection
Mounting
for ribbon cable
Maximum current
4A
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
10mm
Gross weight13.44 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
4S-CON-SS-10MM
32 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.