+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of LED accessories | LED tape connector | |
Application | for tape-wire connection | |
Mounting | for ribbon cable | |
Maximum current | 4A | |
Max. operating voltage | 12V, 24V | |
Mechanical mounting | cripming | |
Tape width | 8mm |