+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4S-CON-WS-8MM

LED tape connector; for tape-wire connection; for ribbon cable


Manufacturer: POS

Manufacturer part number:
4S-CON-WS-8MM
TME Symbol:
4S-CON-WS-8MM

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-wire connection
Mounting
for ribbon cable
Maximum current
4A
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
8mm
Gross weight1.87 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
4S-CON-WS-8MM
89 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.