+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4S-CONW-T2

Connector for LED modules; for wire-to-wire connection; 10A


Manufacturer: POS

Manufacturer part number:
4S-CONW-T2
TME Symbol:
4S-CONW-T2

Specification

Manufacturer
POS
Type of LED accessories
connector for LED modules
Application
for wire-to-wire connection
Number of cores
2
Mounting
on cable
LED accessories features
T-connector
Maximum current
10A
Max. operating voltage
300V
Mechanical mounting
cripming
Wire cross-section
0.35...0.75mm2
Gross weight1.952 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
4S-CONW-T2
88 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs