+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50.12.9.024.1000

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 15A


Manufacturer: FINDER

Manufacturer part number:
50.12.9.024.1000
TME Symbol:
50.12.9.024.1000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
50.12
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
safety
Mounting
PCB
Coil resistance
820Ω
Body dimensions
29x12.4x25mm
Coil power consumption
700mW
Contact material
AgNi
Terminal pitch
5mm
Coil current
29.3mA
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight19.335 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
50.12.9.024.1000
1580 in TME stock
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 10 pcs - 14.96 USDGross price for quantities from 10 pcs - 14.96 USD
Net price for quantities from 25 pcs - 13.39 USDGross price for quantities from 25 pcs - 13.39 USD
Net price for quantities from 30 pcs - 12.99 USDGross price for quantities from 30 pcs - 12.99 USD
Net price for quantities from 50 pcs - 11.89 USDGross price for quantities from 50 pcs - 11.89 USD
Net price for quantities from 100 pcs - 10.71 USDGross price for quantities from 100 pcs - 10.71 USD
Net price for quantities from 150 pcs - 10.40 USDGross price for quantities from 150 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs