+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5007406.100

Fuse: fuse; ceramic,cylindrical,industrial; 100A; 690VAC; aR

Manufacturer: SIBA

Manufacturer part number:
5007406.100
TME Symbol:
5007406.100

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
100A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
35x85mm
Gross weight179.6 g
Certificates
See other products in this category: Other Fuses SIBA,
*
5007406.100
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order