+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, industrial | |
Current rating | 30A | |
Rated voltage | 660V AC | |
Fuse characteristics | gR | |
Fuse size | 10.3x38mm | |
Manufacturer series | URZ | |
Breaking capacity | 200kA | |
Energy I2t | 1010A2s | |
Fuses application | semiconductors protection | |
Power dissipation | 6.4W |