+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5019006.80

Fuse: fuse; ceramic,cylindrical,industrial; 80A; 660VDC; gR

Manufacturer: SIBA

Manufacturer part number:
5019006.80
TME Symbol:
5019006.80

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
80A
Rated voltage
660V DC
Fuse characteristics
gR
Fuse size
27x60mm
Gross weight82 g
Certificates
See other products in this category: Other Fuses SIBA,
*
5019006.80
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs