+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5019906.4

Fuse: fuse; ceramic,cylindrical; 4A; 1kVAC; gR; 10.3x38mm; URZ


Manufacturer: SIBA

Manufacturer part number:
5019906.4
TME Symbol:
5019906.4

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
4A
Rated voltage
1kV AC
Fuse characteristics
gR
Fuse size
10.3x38mm
Manufacturer series
URZ
Breaking capacity
30kA
Energy I2t
25A2s
Fuses application
semiconductors protection
Power dissipation
0.5W
Gross weight8.195 g
Certificates
See other products in this category: Fuses 10,3x38mm - Super Fast SIBA,
See other products from this series.:
*
5019906.4
0 in TME stock
Net price for quantities from 1 pcs - 11.29 USDGross price for quantities from 1 pcs - 11.29 USD
Net price for quantities from 3 pcs - 9.60 USDGross price for quantities from 3 pcs - 9.60 USD
Net price for quantities from 10 pcs - 8.42 USDGross price for quantities from 10 pcs - 8.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs