+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5020106.50

Fuse: fuse; ceramic,cylindrical; 50A; 700VDC; aR; 14x51mm; URZ

Manufacturer: SIBA

Manufacturer part number:
5020106.50
TME Symbol:
5020106.50

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
50A
Rated voltage
700V DC
Fuse characteristics
aR
Fuse size
14x51mm
Manufacturer series
URZ
Breaking capacity
30A
Fuses application
semiconductors protection
Gross weight20.23 g
Certificates
See other products in this category: Fuses 14x51mm SIBA,
See other products from this series.:
*
5020106.50
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs