+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5020206.50

Fuse: fuse; ceramic,cylindrical; 50A; 700VDC; aR; 14x51mm; URZ


Manufacturer: SIBA

Manufacturer part number:
5020206.50
TME Symbol:
5020206.50

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
50A
Rated voltage
700V DC
Fuse characteristics
aR
Fuse size
14x51mm
Manufacturer series
URZ
Breaking capacity
50kA
Fuses application
semiconductors protection
Gross weight25.73 g
Certificates
See other products in this category: Fuses 14x51mm SIBA,
See other products from this series.:
*
5020206.50
17 in TME stock
Net price for quantities from 1 pcs - 17.82 USDGross price for quantities from 1 pcs - 17.82 USD
Net price for quantities from 3 pcs - 16.78 USDGross price for quantities from 3 pcs - 16.78 USD
Net price for quantities from 9 pcs - 15.73 USDGross price for quantities from 9 pcs - 15.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs