+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5020206.63

Fuse: fuse; ceramic,cylindrical; 63A; 700VDC; aR


Manufacturer: SIBA

Manufacturer part number:
5020206.63
TME Symbol:
5020206.63

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
63A
Rated voltage
700V DC
Fuse characteristics
aR
Breaking capacity
50kA
Gross weight25.21 g
Certificates
See other products in this category: Fuses 14x51mm SIBA,
*
5020206.63
23 in TME stock
Net price for quantities from 1 pcs - 18.52 USDGross price for quantities from 1 pcs - 18.52 USD
Net price for quantities from 3 pcs - 17.50 USDGross price for quantities from 3 pcs - 17.50 USD
Net price for quantities from 9 pcs - 15.89 USDGross price for quantities from 9 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs