+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07886

Wire localizer; 52082815


Manufacturer: TEMPO

Manufacturer part number:
07886
TME Symbol:
508S-G

Specification

Manufacturer
TEMPO
Type of tester
wire localizer
Engineering PN
52082815
Power supply
  • battery 9V x2
Kit contents
  • receiver
  • soft case
  • transmitter
  • user's manual
Battery/ rechargeable battery
  • none
Gross weight2.06 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Metals & cables detectors TEMPO,
*
07886
0 in TME stock
Net price for quantities from 1 pcs - 427.06 USDGross price for quantities from 1 pcs - 427.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.