+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50NHG000B

Fuse: fuse; ceramic,industrial; 50A; 500VAC; 250VDC; NH000

Manufacturer: BUSSMANN

Manufacturer part number:
50NHG000B
TME Symbol:
50NHG000B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
250V DC/500V AC
Fuse size
NH000
Breaking capacity
120kA
Gross weight118.99 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
50NHG000B
22 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 15 pcs - 4.35 USDGross price for quantities from 15 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs