+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51AAD-B24-A15L

Potentiometer: shaft; 10kΩ; 1W; THT; ±10%; 290°; for PCB; linear


Manufacturer: BOURNS

Manufacturer part number:
51AAD-B24-A15L
TME Symbol:
51AAD-B24-A15L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
10kΩ
Power
1W
Mounting
THT
Tolerance
±10%
Mechanical rotation angle
290°
Leads
for PCB
Characteristics
linear
Shaft diameter
6.35mm
Shaft surface
smooth
Body dimensions
13.25x12.5x8.9mm
Thread length
9.53mm
Kind of potentiometer
single turn
Shaft length
9.5mm
Terminal pitch
2.54mm
L shaft length
19.03mm
IP rating
IP64
Application
audio
Track material
cermet
Gross weight14.3 g
Certificates
See other products in this category: Audio potentiometers BOURNS,
*
51AAD-B24-A15L
0 in TME stock
Net price for quantities from 270 pcs - 6.51 USDGross price for quantities from 270 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.