+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | shaft | |
Resistance | 10kΩ | |
Power | 1W | |
Mounting | THT | |
Tolerance | ±10% | |
Mechanical rotation angle | 290° | |
Leads | for PCB | |
Characteristics | linear | |
Shaft diameter | 3mm | |
Shaft surface | smooth | |
Body dimensions | 13.25x12.5x8.9mm | |
Thread length | 8mm | |
Shaft length | 17mm | |
Terminal pitch | 2.54mm | |
L shaft length | 25mm | |
IP rating | IP64 | |
Application | audio | |
Track material | cermet |