+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

534B1202JCB

Potentiometer: shaft; 2kΩ; multiturn; 2W; ±5%; 6.35mm; Ø22.22x19mm


Manufacturer: VISHAY

Manufacturer part number:
534B1202JCB
TME Symbol:
534-2K

Specification

Manufacturer
VISHAY
Type of potentiometer
shaft
Resistance
2kΩ
Kind of potentiometer
multiturn
Power
2W
Tolerance
±5%
Shaft diameter
6.35mm
Body dimensions
Ø22.22x19mm
Manufacturer series
534
Track material
wirewound
Shaft length
12.7mm
Operating temperature
-55...125°C
Number of electrical turns
10
Potentiometer features
precise
Linearity tolerance
±0.25%
Shaft surface
smooth
Diameter
22.22mm
Height
19mm
Min. insulation resistance
1GΩ
Thread length
8mm
Temperature coefficient
20ppm/°C
L shaft length
20.7mm
Dimensions
Gross weight22.2 g
Certificates
See other products in this category: Wire multiturn potentiometers VISHAY,
See other products from this series.:
*
534B1202JCB
1492 in TME stock
Net price for quantities from 1 pcs - 21.92 USDGross price for quantities from 1 pcs - 21.92 USD
Net price for quantities from 3 pcs - 20.29 USDGross price for quantities from 3 pcs - 20.29 USD
Net price for quantities from 5 pcs - 19.14 USDGross price for quantities from 5 pcs - 19.14 USD
Net price for quantities from 10 pcs - 17.98 USDGross price for quantities from 10 pcs - 17.98 USD
Net price for quantities from 20 pcs - 17.28 USDGross price for quantities from 20 pcs - 17.28 USD
Net price for quantities from 50 pcs - 17.05 USDGross price for quantities from 50 pcs - 17.05 USD
Net price for quantities from 100 pcs - 16.82 USDGross price for quantities from 100 pcs - 16.82 USD
Net price for quantities from 150 pcs - 16.59 USDGross price for quantities from 150 pcs - 16.59 USD
Net price for quantities from 250 pcs - 16.35 USDGross price for quantities from 250 pcs - 16.35 USD
Net price for quantities from 500 pcs - 16.12 USDGross price for quantities from 500 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs