+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55.34.8.048.0040

Relay: electromagnetic; Ucoil: 48VAC; 4PDT; Icontacts max: 15A


Manufacturer: FINDER

Manufacturer part number:
55.34.8.048.0040
TME Symbol:
55.34.8.048.0040

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
48V AC
Contacts configuration
4PDT
Contact current max.
15A
AC contacts rating @R
7A / 250V AC
DC contacts rating @R
7A / 24V DC
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
55.34
Coil voltage min.
38.4V AC
Coil voltage max.
52.8V AC
Body dimensions
27.7x20.7x35.8mm
Coil resistance
0.77kΩ
Mechanical durability
20000000 cycles
Operate time
9ms
Coil current
25mA
Contact material
AgNi
Electrical life
150000 cycles
Coil power consumption
1.5VA
Number of pins
14
Operating temperature
-40...85°C
Related items
94.14, 94.04
Optional equipment
  • mechanical indicator
  • test button with blocking function
Dimensions
Output configuration
Gross weight34.1 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
See other products from this series.:
*
55.34.8.048.0040
178 in TME stock
Net price for quantities from 1 pcs - 13.01 USDGross price for quantities from 1 pcs - 13.01 USD
Net price for quantities from 10 pcs - 12.09 USDGross price for quantities from 10 pcs - 12.09 USD
Net price for quantities from 20 pcs - 11.49 USDGross price for quantities from 20 pcs - 11.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs