+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2027

Filter: anti-interference; mains; 250VAC; Cx: 68nF; Cy: 2.2nF; 4mH


Manufacturer: SCHURTER

Manufacturer part number:
5500.2027
TME Symbol:
5500.2027

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
mains
Operating voltage
250V AC
Capacitance Cx
68nF
Capacitance Cy
2.2nF
Inductance of individual winding
4mH
Max. operating current
2A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.25mA
Panel cutout diameter
3.6mm
Mounting holes pitch
37mm
Operating temperature
-25...100°C
Dimensions
Schematic diagram
Gross weight57.81 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
*
5500.2027
65 in TME stock
Net price for quantities from 1 pcs - 16.88 USDGross price for quantities from 1 pcs - 16.88 USD
Net price for quantities from 10 pcs - 13.68 USDGross price for quantities from 10 pcs - 13.68 USD
Net price for quantities from 25 pcs - 12.04 USDGross price for quantities from 25 pcs - 12.04 USD
Net price for quantities from 250 pcs - 11.24 USDGross price for quantities from 250 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs