+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2029

Filter: anti-interference; 250VAC; Cx: 68nF; Cy: 2.2nF; 800uH; screw


Manufacturer: SCHURTER

Manufacturer part number:
5500.2029
TME Symbol:
5500.2029

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
68nF
Capacitance Cy
2.2nF
Inductance of individual winding
0.8mH
Mounting
screw
Max. operating current
6A
Body dimensions
42x29x25mm
Number of poles
1
Manufacturer series
FMLB
Operating temperature
-25...100°C
Gross weight59.94 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
See other products from this series.:
*
5500.2029
0 in TME stock
Net price for quantities from 1 pcs - 14.14 USDGross price for quantities from 1 pcs - 14.14 USD
Net price for quantities from 10 pcs - 12.34 USDGross price for quantities from 10 pcs - 12.34 USD
Net price for quantities from 25 pcs - 11.37 USDGross price for quantities from 25 pcs - 11.37 USD
Net price for quantities from 50 pcs - 10.94 USDGross price for quantities from 50 pcs - 10.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs