+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2041

Filter: anti-interference; single-phase; 250VAC; Cx: 15nF; 0.8mH


Manufacturer: SCHURTER

Manufacturer part number:
5500.2041
TME Symbol:
5500.2041

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Capacitance Cx
15nF
Capacitance Cy
2.2nF
Inductance of individual winding
0.8mH
Max. operating current
6A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
250mA
Enclosure material
metal
Body dimensions
25x29x42mm
Number of poles
1
Manufacturer series
FMW41
Operating temperature
-25...100°C
Dimensions
Schematic diagram
Gross weight62.97 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
See other products from this series.:
*
5500.2041
0 in TME stock
Net price for quantities from 1 pcs - 12.96 USDGross price for quantities from 1 pcs - 12.96 USD
Net price for quantities from 3 pcs - 12.01 USDGross price for quantities from 3 pcs - 12.01 USD
Net price for quantities from 5 pcs - 11.50 USDGross price for quantities from 5 pcs - 11.50 USD
Net price for quantities from 10 pcs - 11.09 USDGross price for quantities from 10 pcs - 11.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs