+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2262

Filter: anti-interference; single-phase; 250VAC; Cx: 68nF; Cy: 22nF


Manufacturer: SCHURTER

Manufacturer part number:
5500.2262
TME Symbol:
5500.2262

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Capacitance Cx
68nF
Capacitance Cy
22nF
Inductance of individual winding
0.15mH
Resistance
1MΩ
Mounting
for DIN rail mounting
Max. operating current
20A
Leads
screw terminals
Body dimensions
61x75x48mm
Number of poles
1
Manufacturer series
FMBB
Operating temperature
-25...100°C
Gross weight369.38 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
See other products from this series.:
*
5500.2262
24 in TME stock
Net price for quantities from 1 pcs - 60.21 USDGross price for quantities from 1 pcs - 60.21 USD
Net price for quantities from 5 pcs - 51.61 USDGross price for quantities from 5 pcs - 51.61 USD
Net price for quantities from 50 pcs - 48.38 USDGross price for quantities from 50 pcs - 48.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs