+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2638.01

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 20A


Manufacturer: SCHURTER

Manufacturer part number:
5500.2638.01
TME Symbol:
5500.2638.01

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
20A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
1mA
Enclosure material
metal
Body dimensions
65.3x53.3x40.8mm
Number of poles
1
Manufacturer series
FMAB NEO
Operating temperature
-40...100°C
Gross weight319.73 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
See other products from this series.:
*
5500.2638.01
385 in TME stock
Net price for quantities from 1 pcs - 34.52 USDGross price for quantities from 1 pcs - 34.52 USD
Net price for quantities from 5 pcs - 31.04 USDGross price for quantities from 5 pcs - 31.04 USD
Net price for quantities from 10 pcs - 29.71 USDGross price for quantities from 10 pcs - 29.71 USD
Net price for quantities from 20 pcs - 28.90 USDGross price for quantities from 20 pcs - 28.90 USD
Net price for quantities from 30 pcs - 28.10 USDGross price for quantities from 30 pcs - 28.10 USD
Net price for quantities from 50 pcs - 27.30 USDGross price for quantities from 50 pcs - 27.30 USD
Net price for quantities from 100 pcs - 26.34 USDGross price for quantities from 100 pcs - 26.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs