+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2655.01

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 16A


Manufacturer: SCHURTER

Manufacturer part number:
5500.2655.01
TME Symbol:
5500.2655.01

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
16A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.5mA
Enclosure material
metal
Body dimensions
51x45x30mm
Number of poles
1
Manufacturer series
FMAB NEO
Operating temperature
-40...100°C
Gross weight143.47 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
See other products from this series.:
*
5500.2655.01
158 in TME stock
Net price for quantities from 1 pcs - 25.11 USDGross price for quantities from 1 pcs - 25.11 USD
Net price for quantities from 5 pcs - 23.57 USDGross price for quantities from 5 pcs - 23.57 USD
Net price for quantities from 15 pcs - 22.37 USDGross price for quantities from 15 pcs - 22.37 USD
Net price for quantities from 30 pcs - 21.75 USDGross price for quantities from 30 pcs - 21.75 USD
Net price for quantities from 60 pcs - 21.29 USDGross price for quantities from 60 pcs - 21.29 USD
Net price for quantities from 90 pcs - 20.99 USDGross price for quantities from 90 pcs - 20.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsCardboard = 15 pcs