+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELVAR | |
Type of power supply | switching | |
Application | LED | |
Communictions protocol | DALI | |
Kind of power supply | LED | |
Power | 30W | |
Output voltage | 10...60V DC | |
Output current | 350...700mA | |
IP rating | IP20 | |
Body dimensions | 106x67x28mm | |
Protection | overheating OTP | |
Operating temperature | -20...50°C | |
Electrical connection | spring-loaded terminals | |
Number of outputs | 1 | |
Additional functions | adjustable output current level | |
Efficiency | 87% | |
Operating modes | constant current |