+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5504-24-1

Relay: reed switch; Ucoil: 24VDC; SPST-NC; 5A; max.3.5kVDC; 200W


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
5504-24-1
TME Symbol:
5504-24-1

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NC
Contact current max.
5A
Switched voltage
max. 3.5kV AC, max. 3.5kV DC
Switching capacity
200W
Coil resistance
575Ω
Mounting
THT
Manufacturer series
5500
Contact resistance
0.2Ω
Operating temperature
-20...85°C
Body dimensions
71.12x19.05x18.03mm
Gross weight33.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
5504-24-1
0 in TME stock
Net price for quantities from 105 pcs - 47.65 USDGross price for quantities from 105 pcs - 47.65 USD
No. of pieces (Multiplicity: 105)
Minimum order quantity: 105.
Multiplicity: 105.