+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2785

T adapter; M12 male,M12 female x2; A; PIN: 5; IP67; Y


Manufacturer: LUTRONIC

Manufacturer part number:
2785
TME Symbol:
5512-02-FMF

Specification

Manufacturer
LUTRONIC
Type of transition
T adapter
Polarisation
A
Number of pins
5
IP rating
IP67
Spatial orientation
Y
Locking system
external thread, internal thread, threaded joint
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight26.57 g
Certificates
See other products in this category: M12 adapters LUTRONIC,
*
2785
8 in TME stock
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 3 pcs - 33.49 USDGross price for quantities from 3 pcs - 33.49 USD
Net price for quantities from 5 pcs - 30.15 USDGross price for quantities from 5 pcs - 30.15 USD
Net price for quantities from 10 pcs - 26.80 USDGross price for quantities from 10 pcs - 26.80 USD
Net price for quantities from 30 pcs - 23.45 USDGross price for quantities from 30 pcs - 23.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs