+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2786

T adapter; M12 male,M12 female x2; A; PIN: 5; IP67; Y


Manufacturer: LUTRONIC

Manufacturer part number:
2786
TME Symbol:
5512-02-MFF

Specification

Manufacturer
LUTRONIC
Type of transition
T adapter
Polarisation
A
Number of pins
5
IP rating
IP67
Spatial orientation
Y
Locking system
external thread, internal thread, threaded joint
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight26.53 g
Certificates
See other products in this category: M12 adapters LUTRONIC,
*
2786
0 in TME stock
Net price for quantities from 1 pcs - 38.64 USDGross price for quantities from 1 pcs - 38.64 USD
Net price for quantities from 3 pcs - 33.45 USDGross price for quantities from 3 pcs - 33.45 USD
Net price for quantities from 5 pcs - 30.11 USDGross price for quantities from 5 pcs - 30.11 USD
Net price for quantities from 10 pcs - 26.76 USDGross price for quantities from 10 pcs - 26.76 USD
Net price for quantities from 30 pcs - 23.42 USDGross price for quantities from 30 pcs - 23.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs