+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-0200

Laboratory connector: 4mm banana; plug; 16A; 50VDC; blue; 2.5mm2


Manufacturer: DELTRON

Manufacturer part number:
553-0200
TME Symbol:
553-0200

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
plug
Current rating
16A
Rated voltage
50V DC
Colour
blue
Connector variant
non-insulated
Max cable section
2.5mm2
Contact plating
nickel plated
Contact material
brass
Mounting
on cable, screw
Gross weight9.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Plugs DELTRON,
*
553-0200
204 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs