+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

557-0500

Laboratory connector: 4mm banana; plug; 10A; 50VDC; red; 3.5mm2


Manufacturer: DELTRON

Manufacturer part number:
557-0500
TME Symbol:
557-0500

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
plug
Current rating
10A
Rated voltage
50V DC
Colour
red
Connector variant
non-insulated
Max cable section
3.5mm2
Contact material
brass
Mounting
on cable, screw
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Plugs DELTRON,
*
557-0500
98 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 200 pcs - 1.18 USDGross price for quantities from 200 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs