+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

563-0500

Laboratory connector: 4mm banana; socket; 250VAC; 10A; 28.5mm; red

Manufacturer: DELTRON

Manufacturer part number:
563-0500
TME Symbol:
563-0500

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
socket
Rated voltage
250V AC
Current rating
10A
Length
28.5mm
Colour
red
Contact plating
nickel plated
Mounting
soldered
Contact material
brass
Max. contact resistance:
10mΩ
Gross weight5.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets DELTRON,
*
563-0500
316 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 500 pcs