+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57.504.0055.0

Splice terminal: rail; 32A; 800V; screw terminal; grey; 4mm2; W: 6mm


Manufacturer: WIELAND

Manufacturer part number:
57.504.0055.0
TME Symbol:
57.504.0055.0

Specification

Manufacturer
WIELAND
Type of splice terminal
rail
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
grey
Flammability rating
UL94V-0
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Conform to the norm
ATEX Ex
Width
6mm
Height
44.5mm
Mounting rail size
TS32, TS35
Gross weight8.72 g
Certificates
EAN code4015573392687
See other products in this category: Rail mounted connectors WIELAND,
*
57.504.0055.0
96 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs