+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57.506.0055.0

Splice terminal: rail; 41A; 1kV; screw terminal; grey; 6mm2; ways: 1


Manufacturer: WIELAND

Manufacturer part number:
57.506.0055.0
TME Symbol:
57.506.0055.0

Specification

Manufacturer
WIELAND
Type of splice terminal
rail
Current rating
41A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
grey
Flammability rating
UL94V-0
Wire cross-section
6mm2
Number of ways
1
Number of terminals
2
Conform to the norm
ATEX Ex
Width
8mm
Height
48mm
Mounting rail size
TS32, TS35
Gross weight15.8 g
Certificates
EAN code4015573458369
See other products in this category: Rail mounted connectors WIELAND,
*
57.506.0055.0
44 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs