+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57000000001

Fuse holder; TE5,TR5; 6.3A; 250V; on panel; -40÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
57000000001
TME Symbol:
57000000001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
TE5, TR5
Maximum current
6.3A
Rated voltage
0.25kV
Mounting
on panel
Fuse accessories application
miniature fuses
Operating temperature
-40...85°C
Related items
57500000001
Gross weight1.86 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
57000000001
978 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Net price for quantities from 30 pcs - 1.17 USDGross price for quantities from 30 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs