+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

571-0700

Laboratory connector: 4mm banana; socket; 250VDC; 10A; yellow

Manufacturer: DELTRON

Manufacturer part number:
571-0700
TME Symbol:
571-0700

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
socket
Rated voltage
250V DC
Current rating
10A
Colour
yellow
Contact plating
silver plated
Mounting
PCB
Overall length
23.3mm
Contact material
brass
Max. contact resistance:
10mΩ
Leads
for soldering
Max cable section
1.5mm2
Connector variant
  • double
  • insulated
Gross weight4.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets DELTRON,
*
571-0700
95 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 200 pcs - 1.21 USDGross price for quantities from 200 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.