+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5787834-1

Connector: USB B; socket; on PCBs; THT; PIN: 4; straight


Manufacturer: TE Connectivity

Manufacturer part number:
5787834-1
TME Symbol:
5787834-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB B
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
4
Spatial orientation
straight
Gross weight3.5 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
5787834-1
113 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 144 pcs - 2.56 USDGross price for quantities from 144 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcs