+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

579-0100

Laboratory connector: 4mm banana; plug; 10A; 50VDC; black; 5.5mm2


Manufacturer: DELTRON

Manufacturer part number:
579-0100
TME Symbol:
579-0100

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
plug
Current rating
10A
Rated voltage
50V DC
Colour
black
Connector variant
non-insulated
Max cable section
5.5mm2
Contact plating
nickel plated
Contact material
brass
Mounting
on cable, soldered
Gross weight6.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Plugs DELTRON,
*
579-0100
54 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 20 pcs - 1.79 USDGross price for quantities from 20 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs