+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57BYGH314

Motor: DC; step 1,8°; 2.5Nm; 2.9A; 56x56x112mm; -20÷50°C


Manufacturer: WObit

Manufacturer part number:
57BYGH314
TME Symbol:
57BYGH314

Specification

Manufacturer
WObit
Type of motor
DC
Motors features
step 1,8°
Nominal torque
2.5Nm
Current rating
2.9A
Body dimensions
56x56x112mm
Operating temperature
-20...50°C
Insulation class
B
Standard
NEMA 23
Gross weight1.725 kg
See other products in this category: Electric Motors WObit,
*
57BYGH314
3 in TME stock
Net price for quantities from 1 pcs - 120.68 USDGross price for quantities from 1 pcs - 120.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.