+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57BYGH802

Motor: DC; 4.8VDC; step 1,8°; 0.8Nm; 1.5A; 57x57x55mm; 0÷40°C


Manufacturer: WObit

Manufacturer part number:
57BYGH802
TME Symbol:
57BYGH802

Specification

Manufacturer
WObit
Type of motor
DC
Motors features
step 1,8°
Nominal torque
0.8Nm
Current rating
1.5A
Body dimensions
57x57x55mm
Operating temperature
0...40°C
Insulation class
B
Standard
NEMA 23
Supply voltage
  • 4.8V DC
Gross weight709.3 g
See other products in this category: Electric Motors WObit,
*
57BYGH802
4 in TME stock
Net price for quantities from 1 pcs - 83.08 USDGross price for quantities from 1 pcs - 83.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.