+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WObit
Manufacturer | WObit | |
Type of motor | DC | |
Kind of motor | 2-phase, bipolar, stepper | |
Motors features | step 1,8° | |
Nominal torque | 1.2Nm | |
Current rating | 3A | |
Body dimensions | 57x57x77.5mm | |
Operating temperature | 0...40°C | |
Insulation class | B | |
Standard | NEMA 23 |